MS27508E14B97S L/C

Heilind Number:EDA357-010-527-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-527-178

Detailed Description

Enhance your connection capabilities with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 10 positions, perfect for seamless board-to-board PCB connections. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability and durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for various applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient connectivity.