357-010-531-102

Heilind Number:EDA357-010-531-102
Manufacturer:EDAC
Manufacturer Number:357-010-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-531-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and ten positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this high-quality connector to streamline your connectivity needs.