MS27508E14B97SB L/C

Heilind Number:EDA357-010-531-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-531-107

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component ensures reliable data transmission with its copper alloy contacts. The black UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 10 positions in a single row, this connector supports efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Elevate your circuitry with this high-quality component and experience seamless connectivity like never before.