MS27508E14B97SC L/C

Heilind Number:EDA357-010-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-531-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row configuration with ten positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB design with this essential component.