MS27508E14B97SD L/C

Heilind Number:EDA357-010-531-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-531-112

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 10 positions and a pitch of .156 inches, ensuring secure and efficient connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees reliability. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connections in your projects.