MS27508E14F15P L/C

Heilind Number:EDA357-010-531-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-531-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 10 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise positioning, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it's ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for seamless board-to-board connections.