MS27508E14F15PA L/C

Heilind Number:EDA357-010-531-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F15PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-531-168

Detailed Description

Enhance connectivity in your PCB assemblies with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring reliability in any application. With a single row configuration and ten positions, it accommodates efficient data transmission. Crafted from high-grade Copper Alloy, the contacts guarantee seamless signal flow. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of board-to-board connectors for seamless integration and streamlined connectivity.