MS27508E14F15PC L/C

Heilind Number:EDA357-010-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-541-103

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and a single row configuration, it offers a streamlined and efficient solution for your circuit board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With ten positions available, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for use in a range of applications, this connector is a must-have for your electronic projects.