MS27508E14F15SA L/C

Heilind Number:EDA357-010-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F15SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F15SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-541-112

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, this black connector boasts a 5A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance. With a single row layout and 10 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your circuitry with this high-quality connector, a must-have for any electronic setup.