MS27508E14F15SB L/C

Heilind Number:EDA357-010-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-541-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row layout, it offers 10 copper alloy contact positions with a pitch of .156 inches, perfect for efficient signal transmission. The straight mount orientation and .2-inch row spacing make it easy to install, while its 5A amperage rating and wide operating temperature range of -40 to 105 °C guarantee optimal performance. Ideal for a variety of applications, this connector is a versatile solution for your connectivity needs.