357-010-545-101

Heilind Number:EDA357-010-545-101
Manufacturer:EDAC
Manufacturer Number:357-010-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with ten positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable operation in various environments, even under extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 in, this connector guarantees efficient power delivery with a current rating of 5 A. Its straight mount orientation and .2 in row spacing make installation a breeze, perfect for your next project in need of secure board-to-board connectivity. Explore the endless possibilities with this essential component for your electronics setup.