MS27508E14F18P L/C

Heilind Number:EDA357-010-545-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability in any environment. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your setup. With its straight mount orientation and 10-position capacity, this connector offers versatile compatibility for your electronic projects. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.