357-010-545-104

Heilind Number:EDA357-010-545-104
Manufacturer:EDAC
Manufacturer Number:357-010-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The copper alloy contacts ensure reliable power transmission, compatible with a 5 A amperage. With a single row layout and a pitch of .156 inches, this connector offers seamless integration into your board setup. Featuring 10 positions and a straight mount orientation, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your system with this essential component, a must-have in any connector toolkit.