MS27508E14F18PA L/C

Heilind Number:EDA357-010-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With a single row layout and ten positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches, perfect for streamlined installations. Constructed with Copper Alloy contact material, it guarantees optimal conductivity, while its straight mount orientation facilitates hassle-free assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its robust construction and performance to meet your connectivity needs with ease.