MS27508E14F18PB L/C

Heilind Number:EDA357-010-545-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating accommodating various power needs. With its straight mount orientation and 10 positions, it offers easy and secure installation for streamlined connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Upgrade your setup with this essential connector for optimal performance and reliability.