MS27508E14F18S L/C

Heilind Number:EDA357-010-545-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With one row of ten positions, it offers seamless connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation fits effortlessly onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB connectivity needs.