MS27508E14F18SA L/C

Heilind Number:EDA357-010-545-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-178

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 10 positions, it offers seamless integration for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's perfect for diverse industrial environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you need straight or angled mounting, this connector offers flexibility for your setup. Trust in its 5A amperage and high-quality construction for all your connectivity needs.