MS27508E14F18SB L/C

Heilind Number:EDA357-010-547-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-547-101

Detailed Description

Upgrade your electronics with our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector is as stylish as it is reliable. Boasting a 5 A amperage capacity and copper alloy contacts, it ensures optimal conductivity for your devices. Featuring a single row layout with 10 positions and a pitch of .156 inches, it offers precise and efficient connectivity. Whether you're a tech enthusiast or a professional, our connector is perfect for enhancing your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the most extreme conditions. Upgrade your electronic projects with this essential component today.