MS27508E14F18SC L/C

Heilind Number:EDA357-010-547-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-547-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with ten positions, ensuring reliable signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in sleek black, offering durability and safety. The contacts are constructed with Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial, commercial, or personal projects, this connector is a versatile solution for your connectivity needs.