MS27508E14F18SD L/C

Heilind Number:EDA357-010-547-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F18SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-547-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision, it features a single row with ten positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Its straight mount orientation simplifies installation, while its sleek black color adds a professional touch to your setup. Upgrade your connector game with this essential component.