MS27508E14F35P L/C

Heilind Number:EDA357-010-547-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-547-104

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers easy installation and maintenance, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 10 positions, it accommodates multiple components with ease. Its straight mount orientation allows for versatile application, and with an operating temperature range of -40 to 105 °C, it ensures optimal performance in various environments. Upgrade your PCB connectivity with this essential component.