MS27508E14F35PC L/C

Heilind Number:EDA357-010-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-547-112

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring a secure and reliable connection. With a single row layout and ten positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in this connector for robust and efficient board-to-board connections.