MS27508E14F35SA L/C

Heilind Number:EDA357-010-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-547-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with ten positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking black hue, ensures longevity and reliability even in challenging environments. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure assembly. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.