MS27508E14F35SB L/C

Heilind Number:EDA357-010-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-553-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 10 positions, it offers seamless integration into your setup. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing allow for precise connections. Its right-angle mount orientation adds versatility, fitting snugly into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.