MS27508E14F35SC L/C

Heilind Number:EDA357-010-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-553-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single row layout, it offers 10 positions for seamless integration. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for right-angle mounting, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your connectivity with this essential component.