MS27508E14F5PA L/C

Heilind Number:EDA357-010-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-553-107

Detailed Description

Enhance your PCB connections with this advanced Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh environments. The right angle mount orientation offers versatile installation options, while a .156 inch pitch and .2 inch row spacing provide precise connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.