357-010-553-112

Heilind Number:EDA357-010-553-112
Manufacturer:EDAC
Manufacturer Number:357-010-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-553-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 10 positions, it offers efficient and reliable connections. The contact material is made of Copper Alloy, ensuring optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. The right-angle mount orientation adds flexibility to your assembly process. Trust in this connector for a secure and dependable connection in your electronic projects.