MS27508E14F5PD L/C

Heilind Number:EDA357-010-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-553-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 10 positions, offering reliable performance for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The right-angle mount orientation facilitates convenient installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your project with this essential component.