MS27508E14F5SA L/C

Heilind Number:EDA357-010-553-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-553-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability. The copper alloy contact material and right-angle mount orientation make for efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches facilitating easy assembly. With 10 positions in a single row, it offers ample connectivity options, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding environments. Perfect for a variety of applications, this connector is a must-have component for any electronics project.