MS27508E14F5SB L/C

Heilind Number:EDA357-010-554-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-554-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and a total of 10 positions, it offers efficient and reliable performance. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Mountable at a right angle, it suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your system with this essential component for seamless and secure board-to-board connections.