MS27508E14F5SD L/C

Heilind Number:EDA357-010-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-554-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and ten positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving setups, its right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Explore our full range of PCB connectors for even more connectivity solutions.