MS27508E14F97PC L/C

Heilind Number:EDA357-010-554-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F97PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-554-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts. With a single row layout and a right angle mount orientation, it seamlessly integrates into your circuit board setup. Boasting a 5 A amperage rating, it offers reliable power transmission for your electronic devices. The 0.156-inch pitch and 0.2-inch row spacing, along with its ten positions, ensure efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.