MS27508E14F97SA L/C

Heilind Number:EDA357-010-554-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F97SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F97SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-554-178

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it offers a dependable amperage of 5A, making it a reliable choice for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality even in demanding environments. With a single row layout and 10 positions, it provides ample connection options for your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in design. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your connectivity needs. Welcome to the future of seamless electronic connections.