MS27508E14F97SD L/C

Heilind Number:EDA357-010-557-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14F97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14F97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-557-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a single row with ten positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in any application. The .156-inch pitch and .2-inch row spacing offer precision in connectivity, while the right-angle mount orientation allows for flexible installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Explore our range of connectors for top-quality solutions.