MS27508E16A26S L/C

Heilind Number:EDA357-010-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16A26S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16A26S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-557-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. Its single row construction, with a pitch of .156 inches and row spacing of .2 inches, accommodates 10 positions for seamless board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transmission. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Explore our range of connectors to discover more essential solutions for your projects.