MS27508E16A35P L/C

Heilind Number:EDA357-010-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-557-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a single row design with 10 positions, it ensures seamless integration for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Upgrade your setup with this essential component, perfect for professional projects or DIY endeavors.