MS27508E16A6P L/C

Heilind Number:EDA357-010-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16A6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16A6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-557-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your setup. The Copper Alloy contact material guarantees efficient power transmission, while the right angle mount orientation enables easy installation. Boasting ten positions and a 5A amperage, it's perfect for a variety of applications. Plus, with an operating temperature range of -40 to 105°C, it's built to withstand even the harshest conditions. Upgrade your connectivity solution with this essential component.