MS27508E16B26PB L/C

Heilind Number:EDA357-010-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B26PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B26PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-558-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimum performance, this connector features a single row layout with ten positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating conditions with an impressive temperature range of -40 to 105 °C. The copper alloy contact material and .156-inch pitch deliver efficient power transmission at an amperage of 5 A. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for various applications. Upgrade your setup with this essential component that promises both quality and functionality.