MS27508E16B26PC L/C

Heilind Number:EDA357-010-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B26PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B26PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-558-102

Detailed Description

Enhance connectivity with this Black Card Edge Connector, designed for seamless integration into PCBs. With a precision pitch of .156 inches and right angle mounting orientation, it ensures secure and reliable performance in various electronic applications. Featuring a single row configuration with 10 positions, it offers ample connectivity options. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environmental conditions. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.