357-010-558-178

Heilind Number:EDA357-010-558-178
Manufacturer:EDAC
Manufacturer Number:357-010-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-558-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 10 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors for all your PCB assembly needs.