MS27508E16B35PB L/C

Heilind Number:EDA357-010-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, offering optimal versatility for your electronic setups. Crafted with precision, it ensures reliable power transmission with a 5A amperage rating. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robust durability, while the copper alloy contact material ensures efficient signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its right-angle mount orientation further enhances accessibility in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.