MS27508E16B35SC L/C

Heilind Number:EDA357-010-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-559-112

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row configuration with 10 positions offers seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The Right Angle mount orientation further enhances versatility, accommodating various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Explore its potential in your next project and experience seamless connectivity like never before.