MS27508E16B55P L/C

Heilind Number:EDA357-010-559-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-559-168

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a pitch of .156 inches and ten positions, it offers ample space for efficient signal transmission. The right-angle mount orientation and single row configuration make it ideal for compact board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your setup with this black Card Edge Connector for seamless and secure component integration.