357-011-401-101

Heilind Number:EDA357-011-401-101
Manufacturer:EDAC
Manufacturer Number:357-011-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-401-101

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 11 positions, offering seamless integration for your PCB setups. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.