357-011-401-103

Heilind Number:EDA357-011-401-103
Manufacturer:EDAC
Manufacturer Number:357-011-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-401-103

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 11 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent results. Perfect for a variety of applications, it's a must-have component for any electronics project. Elevate your connectivity solutions with this essential product.