357-011-401-104

Heilind Number:EDA357-011-401-104
Manufacturer:EDAC
Manufacturer Number:357-011-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-401-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts. With a single row configuration and a pitch of .156 inches, it offers 11 positions for optimal connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. Perfect for board-to-board connections, this connector guarantees secure and efficient data transmission for your electronic projects. Upgrade your setup with this essential component today.