357-011-401-107

Heilind Number:EDA357-011-401-107
Manufacturer:EDAC
Manufacturer Number:357-011-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-401-107

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Boasting a sleek Black design, it offers reliable performance with a 5 A amperage. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability. With 11 positions and a single row layout, it provides ample space for seamless integration. Copper Alloy contacts guarantee efficient signal transmission, while a .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.