357-011-401-108

Heilind Number:EDA357-011-401-108
Manufacturer:EDAC
Manufacturer Number:357-011-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-401-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector boasts a single row configuration with 11 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers excellent durability and heat resistance, with a copper alloy contact material guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while a straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs in a wide range of applications.