357-011-401-158

Heilind Number:EDA357-011-401-158
Manufacturer:EDAC
Manufacturer Number:357-011-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-401-158

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row housing 11 positions, this connector ensures efficient data transfer. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this high-performance connector for seamless board-to-board connections.