357-011-401-178

Heilind Number:EDA357-011-401-178
Manufacturer:EDAC
Manufacturer Number:357-011-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-401-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row and eleven positions, it ensures seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 in and row spacing of .2 in offer precise alignment. Perfect for straight mount orientation, it can withstand harsh operating conditions with a temperature range of -40 to 105 °C. Explore our range of high-quality connectors for all your PCB needs.